CO-058SMAMFRP-010 | |
---|---|
DigiKey Part Number | 3272-CO-058SMAMFRP-010-ND |
Manufacturer | |
Manufacturer Product Number | CO-058SMAMFRP-010 |
Description | COAX CBL RP-SMA TO RP-SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-58 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.67000 | $18.67 |
10 | $15.22000 | $152.20 |
25 | $14.03160 | $350.79 |
50 | $13.19540 | $659.77 |
100 | $12.40920 | $1,240.92 |
250 | $11.61248 | $2,903.12 |