3013W6SXK99A10X | |
---|---|
DigiKey Part Number | 626-1983-ND |
Manufacturer | |
Manufacturer Product Number | 3013W6SXK99A10X |
Description | CONN D-SUB HOUSING RCPT 13POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 13 (10 + 3 Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) - 13W6 | |
Contact Type | Signal and Power | |
Mounting Type | Through Hole | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP20 | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Green | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.97000 | $5.97 |
10 | $4.56900 | $45.69 |
25 | $4.12120 | $103.03 |
50 | $3.81780 | $190.89 |
100 | $3.54220 | $354.22 |
250 | $3.21672 | $804.18 |
500 | $2.99714 | $1,498.57 |
1,000 | $2.79831 | $2,798.31 |
2,500 | $2.56426 | $6,410.65 |