302W2CPXX71E40X | |
---|---|
DigiKey Part Number | 302W2CPXX71E40X-ND |
Manufacturer | |
Manufacturer Product Number | 302W2CPXX71E40X |
Description | CONN D-SUB PLUG 2POS STR PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Power | |
Flange Feature | - | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 30A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Green | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.57000 | $12.57 |
10 | $9.65900 | $96.59 |
25 | $8.72880 | $218.22 |
50 | $8.09980 | $404.99 |
100 | $7.52910 | $752.91 |
250 | $6.85580 | $1,713.95 |
500 | $6.40210 | $3,201.05 |
1,000 | $5.99166 | $5,991.66 |