10085901-50115ELF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 13,000
Unit Price: $0.72000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $1.70000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $4.16000
Datasheet

10085901-50115ELF

DigiKey Part Number
609-6151-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10085901-50115ELF
Description
CONN FFC BOTTOM 50POS 0.5MM R/A
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10085901-50115ELF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
50
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Beige
Mating Cycles
20
Base Product Number
Obsolete
Marketplace Stock: 17,696 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17,696In Stock
Ships from WEC