Q-06016000S009i | |
---|---|
DigiKey Part Number | 2217-Q-06016000S009i-ND |
Manufacturer | |
Manufacturer Product Number | Q-06016000S009i |
Description | COAX CBL BNC TO MCX |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to MCX RG-179 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to MCX | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.000" (228.60mm) | |
Cable Type | RG-179 | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.34000 | $127.34 |
25 | $124.89000 | $3,122.25 |
50 | $122.44000 | $6,122.00 |
100 | $119.99000 | $11,999.00 |
250 | $117.54000 | $29,385.00 |