Q-0D00J0003006i | |
---|---|
DigiKey Part Number | 2217-Q-0D00J0003006i-ND |
Manufacturer | |
Manufacturer Product Number | Q-0D00J0003006i |
Description | COAX CBL BNC TO BNC |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.63000 | $74.63 |
25 | $73.18000 | $1,829.50 |
50 | $71.72000 | $3,586.00 |
100 | $70.27000 | $7,027.00 |
250 | $68.82000 | $17,205.00 |