Q-61063000K024i | |
---|---|
DigiKey Part Number | 2217-Q-61063000K024i-ND |
Manufacturer | |
Manufacturer Product Number | Q-61063000K024i |
Description | COAX CBL BNC TO BNC |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 4855R 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | Belden 4855R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.98000 | $113.98 |
25 | $111.75000 | $2,793.75 |
50 | $109.52000 | $5,476.00 |
100 | $107.29000 | $10,729.00 |
250 | $105.06000 | $26,265.00 |