Q-6702K000M003M | |
---|---|
DigiKey Part Number | 2217-Q-6702K000M003M-ND |
Manufacturer | |
Manufacturer Product Number | Q-6702K000M003M |
Description | COAX CBL RP-SMA TO N-TYPE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 240 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Custom Cable | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.97000 | $100.97 |
25 | $94.10000 | $2,352.50 |
50 | $87.23000 | $4,361.50 |
100 | $81.34000 | $8,134.00 |
250 | $76.43000 | $19,107.50 |