L17D204182SM3EX | |
---|---|
DigiKey Part Number | L17D204182SM3EX-ND |
Manufacturer | |
Manufacturer Product Number | L17D204182SM3EX |
Description | DSUB F SCREW LOCK ASSBLY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.622" (15.80mm) | |
Length - Below Head | 0.622" (15.80mm) | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.44000 | $6.44 |
10 | $5.24800 | $52.48 |
30 | $4.76000 | $142.80 |
50 | $4.62500 | $231.25 |