L17EDAPS | |
---|---|
DigiKey Part Number | 664-L17EDAPS-ND |
Manufacturer | |
Manufacturer Product Number | L17EDAPS |
Description | PLASTIC HOOD STRAIGHT ENTRY SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | - | |
Features | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.76000 | $23.76 |
10 | $18.31700 | $183.17 |
25 | $16.58400 | $414.60 |
50 | $15.41320 | $770.66 |
100 | $14.35200 | $1,435.20 |
250 | $13.10144 | $3,275.36 |
500 | $12.25928 | $6,129.64 |