MSPEP2L08A0 | |
---|---|
DigiKey Part Number | 664-MSPEP2L08A0-ND |
Manufacturer | |
Manufacturer Product Number | MSPEP2L08A0 |
Description | SPE IP20 PLUG, LATCH LOCK, IDC, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 2P2C Single Pair Ethernet (SPE) Position Shielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MSPEP2L08A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Features | Cable Clamp, Housing | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.327" (33.71mm) | |
Color | Black | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 4 A | |
Voltage Rating | 60VDC | |
Housing Material | Thermoplastic | |
Shield Material | Stainless Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.43000 | $7.43 |
10 | $5.69300 | $56.93 |
25 | $5.13800 | $128.45 |
40 | $4.87900 | $195.16 |
80 | $4.52663 | $362.13 |
240 | $4.03413 | $968.19 |
480 | $3.76069 | $1,805.13 |
960 | $3.51315 | $3,372.62 |
2,400 | $3.24175 | $7,780.20 |