NDMA234100 | |
---|---|
DigiKey Part Number | 664-NDMA234100-ND |
Manufacturer | |
Manufacturer Product Number | NDMA234100 |
Description | IX MAG RECEPTACLE, TYPE A RA FLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NDMA234100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.01000 | $16.01 |
10 | $12.31300 | $123.13 |
25 | $11.13520 | $278.38 |
78 | $9.86731 | $769.65 |
156 | $9.18923 | $1,433.52 |
234 | $8.82256 | $2,064.48 |
468 | $8.24325 | $3,857.84 |
1,014 | $7.66209 | $7,769.36 |