RJCSE538B01 | |
---|---|
DigiKey Part Number | 664-RJCSE538B01TR-ND - Tape & Reel (TR) 664-RJCSE538B01CT-ND - Cut Tape (CT) 664-RJCSE538B01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJCSE538B01 |
Description | RJCSE538B01-8P8CSMTRASHLDEDWITHL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Red, Green - Red, Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
10 | $1.78300 | $17.83 |
25 | $1.64360 | $41.09 |
50 | $1.54540 | $77.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $1.40193 | $210.29 |
300 | $1.31837 | $395.51 |
450 | $1.27180 | $572.31 |
750 | $1.21552 | $911.64 |
1,050 | $1.17982 | $1,238.81 |
1,500 | $1.14313 | $1,714.69 |
3,750 | $1.11250 | $4,171.88 |