RJE3C1886402

DigiKey Part Number
664-RJE3C1886402TR-ND - Tape & Reel (TR)
664-RJE3C1886402CT-ND - Cut Tape (CT)
664-RJE3C1886402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE3C1886402
Description
8P8C, RA, CAT6A, SMT, SHIELD WIT
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6a
Datasheet
 Datasheet
EDA/CAD Models
RJE3C1886402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
In-Stock: 83
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.15000$5.15
10$3.93800$39.38
25$3.55040$88.76
50$3.28820$164.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$2.97768$372.21
250$2.76800$692.00
375$2.65453$995.45
625$2.52064$1,575.40
875$2.43766$2,132.95
1,250$2.35396$2,942.45
3,125$2.15777$6,743.03
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.