10029065-001C-TRLF | |
---|---|
DigiKey Part Number | 609-6183-2-ND - Tape & Reel (TR) 609-6183-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10029065-001C-TRLF |
Description | CONN SATA RCPT 22POS SLD SMD |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10029065-001C-TRLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.56000 | $7.56 |
10 | $5.94500 | $59.45 |
25 | $5.29280 | $132.32 |
50 | $5.01440 | $250.72 |
100 | $4.72550 | $472.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $4.06373 | $1,828.68 |
1,350 | $4.02754 | $5,437.18 |
2,250 | $3.90088 | $8,776.98 |