10141272-213ALF | |
---|---|
DigiKey Part Number | 609-10141272-213ALFTR-ND - Tape & Reel (TR) 609-10141272-213ALFCT-ND - Cut Tape (CT) 609-10141272-213ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10141272-213ALF |
Description | MICROSPACE CTW FEMALE TIN AWG 24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) |
