48234-000LF | |
---|---|
DigiKey Part Number | 5831-48234-000LF-ND |
Manufacturer | |
Manufacturer Product Number | 48234-000LF |
Description | CONNECTOR ACCESSORY, 0.036IN MIN |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
