54102-S3000LF | |
---|---|
DigiKey Part Number | 609-54102-S3000LFTR-ND - Tape & Reel (TR) 609-54102-S3000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 54102-S3000LF |
Description | CONN HEADER VERT 45000POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole Cuttable position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54102-S3000LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | 0.538" (13.67mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.11500 | $1.15 |
100 | $0.08730 | $8.73 |
500 | $0.07670 | $38.35 |
1,000 | $0.06825 | $68.25 |
5,000 | $0.05886 | $294.30 |
10,000 | $0.05885 | $588.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
45,000 | $0.04610 | $2,074.50 |