8656O15SLTLF | |
---|---|
DigiKey Part Number | 609-6418-ND |
Manufacturer | |
Manufacturer Product Number | 8656O15SLTLF |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 8656O15SLTLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Tin/Zinc Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.43800 | $14.38 |
25 | $1.29440 | $32.36 |
75 | $1.14320 | $85.74 |
150 | $1.05893 | $158.84 |
300 | $0.98233 | $294.70 |
525 | $0.92570 | $485.99 |
1,050 | $0.86148 | $904.55 |
2,550 | $0.78804 | $2,009.50 |