95293-802-07LF

DigiKey Part Number
95293-802-07LF-ND
Manufacturer
Manufacturer Product Number
95293-802-07LF
Description
CONN HEADER SMD 7POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
95293-802-07LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
4,000$0.33279$1,331.16