DDR506117003H | |
---|---|
DigiKey Part Number | 609-DDR506117003H-ND |
Manufacturer | |
Manufacturer Product Number | DDR506117003H |
Description | DDR5 WITH METAL CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DDR506117003H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR5 SDRAM | |
Standards | MO-329 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $2.45318 | $7,850.18 |