PSAS5M2130021TR | |
---|---|
DigiKey Part Number | 609-PSAS5M2130021TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSAS5M2130021TR |
Description | SAS PCIE, 5.0, 68PIN, PLUG, R/A, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PSAS5M2130021TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,600 | $12.05763 | $67,522.73 |