10-040450-014 | |
---|---|
DigiKey Part Number | AI10-040450-014-ND |
Manufacturer | |
Manufacturer Product Number | 10-040450-014 |
Description | CIRCULAR CONNECTOR CABLE SEAL, 9 |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 14, 14S Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 14, 14S | |
Material | Synthetic Rubber | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
10 | $0.70000 | $7.00 |
25 | $0.64520 | $16.13 |
50 | $0.60660 | $30.33 |
100 | $0.57040 | $57.04 |
250 | $0.52588 | $131.47 |
500 | $0.49450 | $247.25 |
1,000 | $0.46503 | $465.03 |
2,500 | $0.42876 | $1,071.90 |