10-069522-23S | |
---|---|
DigiKey Part Number | 339-10-069522-23S-ND |
Manufacturer | |
Manufacturer Product Number | 10-069522-23S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 22-23 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Alumilite 225™ | |
Contact Finish - Mating | Silver | |
Color | - | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.76000 | $38.76 |
10 | $29.96500 | $299.65 |
25 | $27.17240 | $679.31 |
50 | $25.28740 | $1,264.37 |
100 | $23.57970 | $2,357.97 |
250 | $21.56848 | $5,392.12 |