10-101964-083 | |
---|---|
DigiKey Part Number | 10-101964-083-ND |
Manufacturer | |
Manufacturer Product Number | 10-101964-083 |
Description | CONN PROTECTIVE COVER 8 OLIVE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 8 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-C-26482, Series 1 PT, SP and MS/PT Jam Nut Receptacle | |
Shell Size - Insert | 8 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.63000 | $60.63 |
10 | $47.01300 | $470.13 |
25 | $42.69640 | $1,067.41 |
50 | $39.78480 | $1,989.24 |
100 | $37.14840 | $3,714.84 |
250 | $34.04548 | $8,511.37 |