ELRA2Y0311

DigiKey Part Number
965-ELRA2Y0311-ND
Manufacturer
Manufacturer Product Number
ELRA2Y0311
Description
5.7MM EPOWER-LITE 2WAY RECEPTACL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
2
Pitch
0.630" (16.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Latch Holder
Cable Termination
Screw
Wire Type
Discrete
Wire Gauge
-
Features
Shielded, Waterproof (Mated, IP67)
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$30.78000$30.78
10$25.09100$250.91
25$23.13320$578.33
50$21.75460$1,087.73
100$20.45910$2,045.91
250$20.06248$5,015.62
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.