MS3100F20-19P

DigiKey Part Number
339-MS3100F20-19P-ND
Manufacturer
Manufacturer Product Number
MS3100F20-19P
Description
CONN RCPT MALE 3P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
20-19
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.656" (16.66mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$141.98000$141.98
10$111.55000$1,115.50
Manufacturers Standard Package