MS3102R20-19S

DigiKey Part Number
339-MS3102R20-19S-ND
Manufacturer
Manufacturer Product Number
MS3102R20-19S
Description
CONN RCPT FMALE 3P SILV SLDR CUP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
20-19
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.125" (28.58mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 38 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$77.49000$77.49
10$60.19000$601.90
25$54.71080$1,367.77
50$51.01680$2,550.84
100$47.67290$4,767.29
Manufacturers Standard Package

Other Suppliers on DigiKey

38In Stock
Ships from JRH Electronics