MS3102R20-22P

DigiKey Part Number
339-MS3102R20-22P-ND
Manufacturer
Manufacturer Product Number
MS3102R20-22P
Description
CONN RCPT MALE 6P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
20-22
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.125" (28.58mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 18 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$56.37000$56.37
10$43.75100$437.51
25$39.92480$998.12
Manufacturers Standard Package

Other Suppliers on DigiKey

18In Stock
Ships from JRH Electronics