MS3106A14S-4S

DigiKey Part Number
339-MS3106A14S-4S-ND
Manufacturer
Manufacturer Product Number
MS3106A14S-4S
Description
MIL-5015 MS/AC THREADED PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
1
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
13A
Voltage Rating
900VAC, 1.25kVDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$28.49000$28.49
10$21.98200$219.82
25$19.91400$497.85
50$18.51700$925.85
100$17.25090$1,725.09
250$15.75928$3,939.82
500$14.75522$7,377.61
Manufacturers Standard Package