MS3106F18-11S

DigiKey Part Number
339-MS3106F18-11S-ND
Manufacturer
Manufacturer Product Number
MS3106F18-11S
Description
CONN PLUG FMALE 5P SILV SLDR CUP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
18-11
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.531" (13.50mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 170 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$92.99000$92.99
10$72.32400$723.24
25$65.78520$1,644.63
50$61.37640$3,068.82
100$57.38690$5,738.69
Manufacturers Standard Package

Other Suppliers on DigiKey

170In Stock
Ships from JRH Electronics