MS3120E10-6S

DigiKey Part Number
339-MS3120E10-6S-ND
Manufacturer
Manufacturer Product Number
MS3120E10-6S
Description
CONN RCPT FMALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
10-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$71.90000$71.90
10$55.81800$558.18
25$50.72360$1,268.09
50$47.28820$2,364.41
100$44.17830$4,417.83
Manufacturers Standard Package