PT06A10-6P-SR-LC

DigiKey Part Number
AIPT06A10-6P-SR-LC-ND
Manufacturer
Manufacturer Product Number
PT06A10-6P-SR-LC
Description
CONN PLUG HSG MALE 6POS INLINE
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
6
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
10-6
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Neoprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$48.54000$48.54
10$39.56900$395.69
25$36.48240$912.06
50$34.30940$1,715.47
100$33.01880$3,301.88