SLPCRA16BSR3 | |
---|---|
DigiKey Part Number | 965-SLPCRA16BSR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRA16BSR3 |
Description | SURLOK PLUS, 5.7MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.86000 | $19.86 |
10 | $16.56400 | $165.64 |
25 | $15.41840 | $385.46 |
50 | $14.60660 | $730.33 |
100 | $13.83810 | $1,383.81 |
250 | $12.88460 | $3,221.15 |
500 | $12.20716 | $6,103.58 |