SLPCRB35BSO3 | |
---|---|
DigiKey Part Number | 965-SLPCRB35BSO3-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRB35BSO3 |
Description | SURLOK PLUS, 8.0MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Orange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.26000 | $15.26 |
10 | $12.72100 | $127.21 |
25 | $11.83960 | $295.99 |
50 | $11.21540 | $560.77 |
100 | $10.62500 | $1,062.50 |
250 | $9.89260 | $2,473.15 |
500 | $9.37256 | $4,686.28 |
1,000 | $8.87966 | $8,879.66 |