SLPHIRBBPSR2 | |
---|---|
DigiKey Part Number | 965-SLPHIRBBPSR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRBBPSR2 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.17000 | $13.17 |
10 | $10.97400 | $109.74 |
30 | $10.06833 | $302.05 |
50 | $9.67420 | $483.71 |
100 | $9.16450 | $916.45 |
250 | $8.53264 | $2,133.16 |
500 | $8.08404 | $4,042.02 |
1,000 | $7.65899 | $7,658.99 |