SLPIRBTPSR4 | |
---|---|
DigiKey Part Number | SLPIRBTPSR4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBTPSR4 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.48000 | $15.48 |
10 | $12.90600 | $129.06 |
25 | $12.01240 | $300.31 |
50 | $11.37880 | $568.94 |
100 | $10.77980 | $1,077.98 |
250 | $10.03672 | $2,509.18 |
500 | $9.50910 | $4,754.55 |
1,000 | $9.00905 | $9,009.05 |