SLPPB50BSR2 | |
---|---|
DigiKey Part Number | 965-SLPPB50BSR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB50BSR2 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.15000 | $22.15 |
10 | $18.48200 | $184.82 |
25 | $17.20480 | $430.12 |
50 | $16.29900 | $814.95 |
100 | $15.44180 | $1,544.18 |
250 | $14.37776 | $3,594.44 |
500 | $13.62170 | $6,810.85 |