SLPPB70BSR3EH | |
---|---|
DigiKey Part Number | SLPPB70BSR3EH-ND |
Manufacturer | |
Manufacturer Product Number | SLPPB70BSR3EH |
Description | SURLOK PLUS 8.0MM RIGHT ANGLE PL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.29000 | $33.29 |
10 | $27.79000 | $277.90 |
25 | $25.87280 | $646.82 |
50 | $24.51220 | $1,225.61 |
100 | $23.22350 | $2,322.35 |
250 | $21.62284 | $5,405.71 |