8A-06PFFS-SH7001

DigiKey Part Number
8A-06PFFS-SH7001-ND
Manufacturer
Manufacturer Product Number
8A-06PFFS-SH7001
Description
M8 CONN WITH KEY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.94000$8.94
10$6.85700$68.57
30$6.06833$182.05
50$5.74020$287.01
100$5.33110$533.11
250$4.84824$1,212.06
500$4.52266$2,261.33
1,000$4.22803$4,228.03
2,500$3.98750$9,968.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.