M8S-06PFFR-SF8001 | |
---|---|
DigiKey Part Number | 1754-M8S-06PFFR-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M8S-06PFFR-SF8001 |
Description | M SERIES, M8, A CODE, METAL, 3A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M8-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Lock, Ground | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.99000 | $19.99 |
10 | $15.39600 | $153.96 |
25 | $13.93240 | $348.31 |
50 | $12.94320 | $647.16 |
100 | $12.04620 | $1,204.62 |
250 | $10.98884 | $2,747.21 |
500 | $10.27676 | $5,138.38 |
1,000 | $9.80000 | $9,800.00 |