PWF-02BFFA-SL7001

DigiKey Part Number
PWF-02BFFA-SL7001-ND
Manufacturer
Manufacturer Product Number
PWF-02BFFA-SL7001
Description
POWER 12A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
12A
Voltage Rating
277V
Cable Opening
0.217" ~ 0.425" (5.50mm ~ 10.80mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.82000$10.82
10$8.30900$83.09
30$7.35767$220.73
50$6.96240$348.12
100$6.46920$646.92
250$5.88740$1,471.85
500$5.49524$2,747.62
1,000$5.14041$5,140.41
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.