RDP-00PFFH-SCU7001

DigiKey Part Number
RDP-00PFFH-SCU7001-ND
Manufacturer
Manufacturer Product Number
RDP-00PFFH-SCU7001
Description
RJ45 D SIZE DOUBLE SCREW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
-
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Shield Material
-
Operating Temperature
-40°C ~ 105°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.53000$16.53
10$12.71700$127.17
30$11.27733$338.32
50$10.67960$533.98
100$9.93430$993.43
250$9.05556$2,263.89
500$8.46358$4,231.79
1,000$7.92817$7,928.17
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.