UA-30PMFL-SC7BA0 | |
---|---|
DigiKey Part Number | 1754-UA-30PMFL-SC7BA0-ND |
Manufacturer | |
Manufacturer Product Number | UA-30PMFL-SC7BA0 |
Description | USB, TYPE A 3.2 GEN1, 1A, RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable A Female to A Male (Circular Coupling) 3.28' (1.00m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP67 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $24.73900 | $247.39 |