UA30FL-NAML-SB001 | |
---|---|
DigiKey Part Number | 1754-UA30FL-NAML-SB001-ND |
Manufacturer | |
Manufacturer Product Number | UA30FL-NAML-SB001 |
Description | CBL A PLUG-A PLUG W/COUPL 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 3.28' (1.00m) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $24.62500 | $246.25 |