A850496919N | |
---|---|
DigiKey Part Number | 623-A850496919N-ND |
Manufacturer | |
Manufacturer Product Number | A850496919N |
Description | CONN BACKSHELL ADPT SZ19 F SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.810" (20.57mm) | |
Diameter - Outside | 1.400" (35.56mm) | |
Shell Size - Insert | 19, F | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.83000 | $18.83 |
10 | $14.49400 | $144.94 |
25 | $13.11400 | $327.85 |
50 | $12.18100 | $609.05 |
100 | $11.33490 | $1,133.49 |
250 | $10.33752 | $2,584.38 |
500 | $9.66580 | $4,832.90 |
1,000 | $9.16461 | $9,164.61 |