A850496921N | |
---|---|
DigiKey Part Number | 623-A850496921N-ND |
Manufacturer | |
Manufacturer Product Number | A850496921N |
Description | CONN BACKSHELL ADPT SZ21 G SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 21, G |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.940" (23.88mm) | |
Diameter - Outside | 1.550" (39.37mm) | |
Shell Size - Insert | 21, G | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.77000 | $16.77 |
10 | $12.89700 | $128.97 |
25 | $11.66520 | $291.63 |
50 | $10.83200 | $541.60 |
100 | $10.07640 | $1,007.64 |
250 | $9.18556 | $2,296.39 |
500 | $8.58548 | $4,292.74 |
1,000 | $8.05000 | $8,050.00 |