A850497915W03 | |
---|---|
DigiKey Part Number | 623-A850497915W03-ND |
Manufacturer | |
Manufacturer Product Number | A850497915W03 |
Description | CONN BACKSHLL W/CLMP SZ15 D OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.250" ~ 0.380" (6.35mm ~ 9.65mm) | |
Diameter - Outside | 1.150" (29.21mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.69000 | $65.69 |
10 | $50.95900 | $509.59 |
25 | $46.29360 | $1,157.34 |
50 | $43.14680 | $2,157.34 |
100 | $40.29760 | $4,029.76 |
250 | $36.94448 | $9,236.12 |