A85049817W | |
---|---|
DigiKey Part Number | 623-A85049817W-ND |
Manufacturer | |
Manufacturer Product Number | A85049817W |
Description | CONN BACKSHELL W/CLMP SZ22 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.500" ~ 0.750" (12.70mm ~ 19.05mm) | |
Diameter - Outside | 1.470" (37.34mm) | |
Shell Size - Insert | 22 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.52000 | $62.52 |
10 | $48.48900 | $484.89 |
25 | $44.04160 | $1,101.04 |
50 | $41.04200 | $2,052.10 |
100 | $38.32590 | $3,832.59 |
250 | $35.12924 | $8,782.31 |