A850498416W02 | |
---|---|
DigiKey Part Number | 623-A850498416W02-ND |
Manufacturer | |
Manufacturer Product Number | A850498416W02 |
Description | CONN BACKSHELL BANDING SZ16 19 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 16, 19 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.510" (12.95mm) | |
Diameter - Outside | 1.390" (35.31mm) | |
Shell Size - Insert | 16, 19 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.88000 | $71.88 |
10 | $55.80300 | $558.03 |
25 | $50.71000 | $1,267.75 |
50 | $47.27500 | $2,363.75 |
100 | $44.16610 | $4,416.61 |